MFR Recommended

7008L25G | |
|---|---|
DigiKey Part Number | 7008L25G-ND |
Manufacturer | |
Manufacturer Product Number | 7008L25G |
Description | IC SRAM 512KBIT PARALLEL 84PGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 512Kbit Parallel 25 ns 84-PGA (27.94x27.94) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tray | Access Time 25 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 84-PGA (27.94x27.94) |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7008L20PFGI | Renesas Electronics Corporation | 0 | 800-1360-ND | 73,07271 € | MFR Recommended |


