7008L15PFG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 73,07271 €
Datasheet
SRAM - Dual Port, Asynchronous Memory IC 512Kbit Parallel 15 ns 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7008L15PFG

DigiKey Part Number
7008L15PFG-ND
Manufacturer
Manufacturer Product Number
7008L15PFG
Description
IC SRAM 512KBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 512Kbit Parallel 15 ns 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tray
Access Time
15 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Dual Port, Asynchronous
Supplier Device Package
100-TQFP (14x14)
Memory Size
Base Product Number
Memory Organization
64K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7008L20PFGIRenesas Electronics Corporation0800-1360-ND73,07271 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types