
7006S45FB | |
|---|---|
DigiKey Part Number | 800-7006S45FB-ND |
Manufacturer | |
Manufacturer Product Number | 7006S45FB |
Description | IC SRAM 128KBIT PARALLEL 68FPACK |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 128Kbit Parallel 45 ns 68-FPACK |
Category | Memory Interface Parallel |
Mfr | Access Time 45 ns |
Packaging Tray | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 68-FPACK |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |

