
7005L35G | |
|---|---|
DigiKey Part Number | 7005L35G-ND |
Manufacturer | |
Manufacturer Product Number | 7005L35G |
Description | IC SRAM 64KBIT PARALLEL 68PGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 35 ns 68-PGA (29.46x29.46) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tray | Access Time 35 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 68-PGA (29.46x29.46) |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7005L17G | Renesas Electronics Corporation | 0 | 7005L17G-ND | 0,00000 € | Similar |
| 7005L20G | Renesas Electronics Corporation | 0 | 7005L20G-ND | 0,00000 € | Similar |
| 7005L25G | Renesas Electronics Corporation | 0 | 7005L25G-ND | 65,76917 € | Similar |
| 7005L70GB | Renesas Electronics Corporation | 0 | 7005L70GB-ND | 0,00000 € | Similar |
| 7005S17G | Renesas Electronics Corporation | 0 | 7005S17G-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 73,12000 € | 658,08 € |
| Unit Price without VAT: | 73,12000 € |
|---|---|
| Unit Price with VAT: | 88,47520 € |

