MFR Recommended

670M-04ILFT | |
|---|---|
DigiKey Part Number | 670M-04ILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 670M-04ILFT |
Description | IC CLOCK SYNCHRONIZER 16SOIC |
Customer Reference | |
Detailed Description | Clock Synchronizer, Zero Delay Buffer IC 210MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 210MHz |
Part Status Obsolete | Divider/Multiplier No/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 5.5V |
Type Clock Synchronizer, Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output CMOS | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5P35023B-000NLGI8 | Renesas Electronics Corporation | 197 | 800-5P35023B-000NLGI8CT-ND | 2,42000 € | MFR Recommended |


