Similar
Similar

651MLF | |
|---|---|
DigiKey Part Number | 800-1087-5-ND |
Manufacturer | |
Manufacturer Product Number | 651MLF |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Input Clock |
Manufacturer Renesas Electronics Corporation | Output Clock |
Series | Frequency - Max 200 MHz |
Packaging Tube | Voltage - Supply 1.425V ~ 2.625V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-SOIC |
Differential - Input:Output No/No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 651SDCGI | Renesas Electronics Corporation | 373 | 800-4077-ND | 3,03000 € | Similar |
| PI6CL10804WE | Diodes Incorporated | 447 | PI6CL10804WE-ND | 1,10000 € | Similar |
| PI6CL10804WEX | Diodes Incorporated | 899 | 31-PI6CL10804WEXCT-ND | 1,15000 € | Similar |



