Clock Clock Buffer IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621SDCGI8

DigiKey Part Number
800-621SDCGI8TR-ND - Tape & Reel (TR)
800-621SDCGI8CT-ND - Cut Tape (CT)
800-621SDCGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
621SDCGI8
Description
IC CLOCK BUFFER 8-SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
Renesas Electronics Corporation
Frequency - Max
200 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Type
Clock Buffer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:4
Supplier Device Package
8-SOIC
Differential - Input:Output
No/No
Base Product Number
Input
Clock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.582
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,05000 €3,05 €
102,20100 €22,01 €
251,99840 €49,96 €
1001,78040 €178,04 €
2501,67784 €419,46 €
5001,61648 €808,24 €
1.0001,57290 €1.572,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,50449 €4.513,47 €
Manufacturers Standard Package
Unit Price without VAT:3,05000 €
Unit Price with VAT:3,69050 €