
6116SA150DB | |
|---|---|
DigiKey Part Number | 6116SA150DB-ND |
Manufacturer | |
Manufacturer Product Number | 6116SA150DB |
Description | IC SRAM 16KBIT PARALLEL 24CDIP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Kbit Parallel 150 ns 24-CDIP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 150ns |
Packaging Tray | Access Time 150 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 24-CDIP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |

