Image for 6116LA90TDB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6116LA90TDB

DigiKey Part Number
6116LA90TDB-ND
Manufacturer
Manufacturer Product Number
6116LA90TDB
Description
IC SRAM 16KBIT PARALLEL 24CDIP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Kbit Parallel 90 ns 24-CDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
90ns
Packaging
Tray
Access Time
90 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 125°C (TA)
Memory Type
Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
24-CDIP
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.