MFR Recommended

5V9885TPFGI8 | |
|---|---|
DigiKey Part Number | 5V9885TPFGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5V9885TPFGI8 |
Description | IC CLOCK GEN PLL 500MHZ 32TQFP |
Customer Reference | |
Detailed Description | IC 500MHz 1 32-LQFP |
Datasheet | Datasheet |
Category | Differential - Input:Output No/Yes |
Manufacturer Renesas Electronics Corporation | Frequency - Max 500MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/Yes |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, LVTTL | Package / Case 32-LQFP |
Output LVCMOS, LVDS, LVPECL, LVTTL | Supplier Device Package 32-TQFP (7x7) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 2:6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5P35023B-000NLGI8 | Renesas Electronics Corporation | 197 | 800-5P35023B-000NLGI8CT-ND | 2,41000 € | MFR Recommended |


