
557M-01LFT | |
|---|---|
DigiKey Part Number | 800-2534-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 557M-01LFT |
Description | IC CLK/FREQUENCY GEN PCIE 8-SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator IC 100MHz 1 Output 8-SOIC |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 100MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Clock, Crystal | Supplier Device Package 8-SOIC |
Output HCSL, LVDS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,13342 € | 6.400,26 € |
| Unit Price without VAT: | 2,13342 € |
|---|---|
| Unit Price with VAT: | 2,58144 € |

