Similar

525R-02LFT | |
|---|---|
DigiKey Part Number | 525R-02LFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 525R-02LFT |
Description | IC CLOCK GENERATOR 28QSOP |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 250MHz 1 28-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Series | Frequency - Max 250MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/Yes |
Part Status Obsolete | Voltage - Supply 3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Clock Generator, Fanout Distribution | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Input Clock, Crystal | Supplier Device Package 28-QSOP |
Output CMOS | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5L2503-000NVGI8 | Renesas Electronics Corporation | 2.887 | 800-3809-1-ND | 2,92000 € | Similar |


