Similar
Similar
Similar
Similar

2309-1DCG8 | |
|---|---|
DigiKey Part Number | 2309-1DCG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2309-1DCG8 |
Description | IC ZD BUFFER 16SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:9 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 133MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output LVTTL | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C2409-1HWEX | Diodes Incorporated | 0 | PI6C2409-1HWEX-ND | 0,53097 € | Similar |
| PL123-09HSC | Microchip Technology | 0 | PL123-09HSC-ND | 0,00000 € | Similar |
| PL123-09SC | Microchip Technology | 35 | 576-4065-ND | 1,49000 € | Similar |
| PL123-09SC-R | Microchip Technology | 2.500 | 576-4092-2-ND | 1,47900 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,91619 € | 2.290,47 € |
| Unit Price without VAT: | 0,91619 € |
|---|---|
| Unit Price with VAT: | 1,10859 € |




