
RLD-2240-3-12 | |
|---|---|
DigiKey Part Number | 5594-RLD-2240-3-12-ND |
Manufacturer | |
Manufacturer Product Number | RLD-2240-3-12 |
Description | 50/60 HZ 2.4 VA 115/230V 115:12. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 400mA, Series 200mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Renco Electronics, Inc. | Center Tap No |
Packaging Bulk | Power - Max 2.4VA |
Part Status Active | Mounting Type Through Hole |
Voltage - Primary 115V, 230V | Termination Style PC Pin |
Voltage - Secondary (Full Load) Parallel 6.3V, Series 12.6V | Size / Dimension 34.93mm L x 28.58mm W |
Current - Output (Max) Parallel 400mA, Series 200mA | Height - Seated (Max) 30.16mm |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 € | 7,94 € |
| 10 | 7,16000 € | 71,60 € |
| 25 | 6,86960 € | 171,74 € |
| 50 | 6,65580 € | 332,79 € |
| 200 | 6,24530 € | 1.249,06 € |
| 400 | 6,04840 € | 2.419,36 € |
| 600 | 5,93582 € | 3.561,49 € |
| 1.000 | 5,79660 € | 5.796,60 € |
| Unit Price without VAT: | 7,94000 € |
|---|---|
| Unit Price with VAT: | 9,60740 € |

