
RL-9750-2-35,0 | |
|---|---|
DigiKey Part Number | 5594-RL-9750-2-35,0-ND |
Manufacturer | |
Manufacturer Product Number | RL-9750-2-35,0 |
Description | CMC 35MH 600MA 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 35 mH @ 10 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 1.1Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.122" L x 0.748" W (28.50mm x 19.00mm) | |
Height (Max) | 1.083" (27.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,62900 € | 36,29 € |
| 25 | 3,34720 € | 83,68 € |
| 50 | 3,14840 € | 157,42 € |
| 100 | 2,96150 € | 296,15 € |
| 250 | 2,73152 € | 682,88 € |
| 500 | 2,56936 € | 1.284,68 € |
| 1.000 | 2,41671 € | 2.416,71 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,38450 € |

