
RL-1256-8-270 | |
|---|---|
DigiKey Part Number | 5594-RL-1256-8-270-ND |
Manufacturer | |
Manufacturer Product Number | RL-1256-8-270 |
Description | FIXED IND 270UH 30A 14 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Wirewound Inductor 30 A 14mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 14mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 2.400" Dia (60.96mm) |
Current Rating (Amps) | Height - Seated (Max) 2.600" (66.04mm) |
Current - Saturation (Isat) 32A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,69000 € | 36,69 € |
| 10 | 30,17800 € | 301,78 € |
| 25 | 27,92840 € | 698,21 € |
| 50 | 26,34120 € | 1.317,06 € |
| 100 | 25,03380 € | 2.503,38 € |
| Unit Price without VAT: | 36,69000 € |
|---|---|
| Unit Price with VAT: | 44,39490 € |

