9.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-9750-2-9,5

DigiKey Part Number
5594-RL-9750-2-9,5-ND
Manufacturer
Manufacturer Product Number
RL-9750-2-9,5
Description
CMC 9.5MH 1.2A 2LN THROUGH HOLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.2A
Manufacturer
Renco Electronics, Inc.
DC Resistance (DCR) (Max)
300mOhm
Packaging
Bulk
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Mounting Type
Through Hole
Filter Type
Signal Line
Size / Dimension
1.122" L x 0.748" W (28.50mm x 19.00mm)
Number of Lines
2
Height (Max)
1.083" (27.50mm)
Inductance @ Frequency
9.5 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,60000 €4,60 €
103,75000 €37,50 €
253,45800 €86,45 €
503,25300 €162,65 €
1003,05990 €305,99 €
2502,82228 €705,57 €
5002,65472 €1.327,36 €
1.0002,49701 €2.497,01 €
Manufacturers Standard Package
Unit Price without VAT:4,60000 €
Unit Price with VAT:5,56600 €