820 µH Unshielded Wirewound Inductor 2.8 A 288mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-1256-3-820

DigiKey Part Number
5594-RL-1256-3-820-ND
Manufacturer
Manufacturer Product Number
RL-1256-3-820
Description
FIXED IND 820UH 2.8A 288 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µH Unshielded Wirewound Inductor 2.8 A 288mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
288mOhm Max
Series
Operating Temperature
-40°C ~ 130°C
Packaging
Bulk
Inductance Frequency - Test
10 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Wirewound
Package / Case
Radial, Vertical Cylinder
Inductance
Supplier Device Package
Radial
Tolerance
±10%
Size / Dimension
1.100" Dia (27.94mm)
Current Rating (Amps)
Height - Seated (Max)
0.850" (21.59mm)
Current - Saturation (Isat)
4.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 685
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,75000 €5,75 €
104,72300 €47,23 €
254,37000 €109,25 €
504,12040 €206,02 €
1003,88530 €388,53 €
2503,59552 €898,88 €
5003,39114 €1.695,57 €
1.0003,19872 €3.198,72 €
2.5003,18925 €7.973,12 €
Manufacturers Standard Package
Unit Price without VAT:5,75000 €
Unit Price with VAT:6,95750 €