
RL-1256-2-120 | |
|---|---|
DigiKey Part Number | 5594-RL-1256-2-120-ND |
Manufacturer | |
Manufacturer Product Number | RL-1256-2-120 |
Description | FIXED IND 120UH 4A 90 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Wirewound Inductor 4 A 90mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 90mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 0.830" Dia (21.08mm) |
Current Rating (Amps) | Height - Seated (Max) 0.850" (21.59mm) |
Current - Saturation (Isat) 9.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,80000 € | 28,00 € |
| 25 | 2,59000 € | 64,75 € |
| 50 | 2,44220 € | 122,11 € |
| 100 | 2,30270 € | 230,27 € |
| 250 | 2,13076 € | 532,69 € |
| 500 | 2,00946 € | 1.004,73 € |
| 1.000 | 1,89524 € | 1.895,24 € |
| 2.500 | 1,78373 € | 4.459,32 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,12610 € |

