Time Counter (Hour Meter) None Required (Battery Included), 6 ~ 26VDC (Backlight) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUB7TVG0

DigiKey Part Number
RLC136-ND
Manufacturer
Manufacturer Product Number
CUB7TVG0
Description
COUNTER LCD 8 CHAR PANEL MOUNT
Customer Reference
Detailed Description
Time Counter (Hour Meter) None Required (Battery Included), 6 ~ 26VDC (Backlight) Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
No Voltage, Voltage
Manufacturer
Red Lion Controls
Voltage - Supply
None Required (Battery Included), 6 ~ 26VDC (Backlight)
Series
Reset
External, Front Panel
Packaging
Box
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Part Status
Obsolete
Mounting Type
Panel Mount
Type
Time Counter (Hour Meter)
Termination Style
Wire Leads
Operating Mode
Up
Ingress Protection
IP66 - Dust Tight, Water Resistant
Time Format
Multiple
Operating Temperature
0°C ~ 50°C
Number of Characters Per Row
8
Weight
0.11 lb (49.9 g)
Display Type
LCD - Green Characters, Backlight
Base Product Number
Display Characters - Height
0.350" (8.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.