309FXE-N-ST-40 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: 1.755,05000 €
Datasheet

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: 1.192,42000 €
Datasheet

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: 1.888,49000 €
Datasheet
Network Switch - Advanced 9 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309FXE-N-ST-40

DigiKey Part Number
309FXE-N-ST-40-ND
Manufacturer
Manufacturer Product Number
309FXE-N-ST-40
Description
NETWORK SWITCH-ADVANCED 9 PORT
Customer Reference
Detailed Description
Network Switch - Advanced 9 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100
Manufacturer
Red Lion Controls
Fiber Ports
1
Series
Fiber Type
100BASE-FX (Singlemode)
Packaging
Bulk
Connector Type
RJ45, ST
Part Status
Obsolete
Voltage - Input
10 ~ 30VDC
Type
Switch - Advanced
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
-40°C ~ 85°C
Number of Ports
9
Base Product Number
Copper Ports
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
709FXE-ST-40Red Lion Controls0709FXE-ST-40-ND1.755,05000 €MFR Recommended
NT-5010-DM2-0000Red Lion Controls068-NT-5010-DM2-0000-ND1.192,42000 €MFR Recommended
NT-5010-FX2-ST40Red Lion Controls068-NT-5010-FX2-ST40-ND1.888,49000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes