Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW2-2405D

DigiKey Part Number
RW2-2405D-ND
Manufacturer
Manufacturer Product Number
RW2-2405D
Description
DC DC CONVERTER +/-5V 2W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RW2-2405D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA, 200mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial), Medical
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Efficiency
78%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
16-DIP Module, 6 Leads
Voltage - Output 1
Size / Dimension
0.95" L x 0.57" W x 0.38" H (24.2mm x 14.5mm x 9.7mm)
Voltage - Output 2
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2015,93500 €318,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,93500 €
Unit Price with VAT:19,28135 €