Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW2-1215D/H3/B

DigiKey Part Number
RW2-1215D/H3/B-ND
Manufacturer
Manufacturer Product Number
RW2-1215D/H3/B
Description
DC DC CONVERTER +/-15V 2W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
RW2-1215D/H3/B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
67mA, 67mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial), Medical
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Efficiency
80%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
18V
Package / Case
16-DIP Module, 6 Leads
Voltage - Output 1
Size / Dimension
0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2218,33409 €403,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,33409 €
Unit Price with VAT:22,18425 €