Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
RECOM High Isolation DC DC Converter | Digi-Key Daily

RV-2405S/P

DigiKey Part Number
RV-2405S/P-ND
Manufacturer
Manufacturer Product Number
RV-2405S/P
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
RV-2405S/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
6 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 14 Leads
Size / Dimension
1.27" L x 0.58" W x 0.45" H (32.4mm x 14.7mm x 11.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,88000 €17,88 €
517,21600 €86,08 €
1016,93800 €169,38 €
2516,57480 €414,37 €
5016,30540 €815,27 €
10016,03990 €1.603,99 €
25015,69528 €3.923,82 €
50015,43912 €7.719,56 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,88000 €
Unit Price with VAT:21,63480 €