Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 21.6V - 26.4V Input
RECOM High Isolation DC DC Converter | Digi-Key Daily

RV-2405D

DigiKey Part Number
RV-2405D-ND
Manufacturer
Manufacturer Product Number
RV-2405D
Description
DC DC CONVERTER +/-5V 2W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
RV-2405D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA, 200mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
6 kV
Packaging
Tube
Applications
ITE (Commercial), Medical
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Efficiency
75%
Voltage - Input (Min)
21.6V
Mounting Type
Through Hole
Voltage - Input (Max)
26.4V
Package / Case
24-DIP Module, 14 Leads
Voltage - Output 1
Size / Dimension
1.27" L x 0.58" W x 0.45" H (32.4mm x 14.7mm x 11.4mm)
Voltage - Output 2
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,80000 €17,80 €
517,13200 €85,66 €
1016,85400 €168,54 €
2516,49360 €412,34 €
5016,22540 €811,27 €
10015,96140 €1.596,14 €
25015,61832 €3.904,58 €
50015,36344 €7.681,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,80000 €
Unit Price with VAT:21,53800 €