
RSO-1205SZ | |
|---|---|
DigiKey Part Number | 945-1426-5-ND |
Manufacturer | |
Manufacturer Product Number | RSO-1205SZ |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-1205SZ Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,21000 € | 18,21 € |
| 5 | 17,54000 € | 87,70 € |
| 10 | 17,25600 € | 172,56 € |
| 25 | 16,88600 € | 422,15 € |
| 50 | 16,61160 € | 830,58 € |
| 100 | 16,34130 € | 1.634,13 € |
| 250 | 15,99012 € | 3.997,53 € |
| 500 | 15,72914 € | 7.864,57 € |
| Unit Price without VAT: | 18,21000 € |
|---|---|
| Unit Price with VAT: | 22,03410 € |

