Isolated Module DC DC Converter 1 Output 5V 200mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 9V - 18V Input
Medical-grade DC/DC & AC/DC Converters

RSO-1205S/H3

DigiKey Part Number
945-2775-5-ND
Manufacturer
Manufacturer Product Number
RSO-1205S/H3
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
RSO-1205S/H3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
75%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
18V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Factory Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
119,02000 €19,02 €
518,31200 €91,56 €
1018,01600 €180,16 €
2517,63040 €440,76 €
5017,34380 €867,19 €
10017,06140 €1.706,14 €
25016,69472 €4.173,68 €
50016,42230 €8.211,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,02000 €
Unit Price with VAT:23,01420 €