
RS3-4815DZ/H3 | |
|---|---|
DigiKey Part Number | RS3-4815DZ/H3-ND |
Manufacturer | |
Manufacturer Product Number | RS3-4815DZ/H3 |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 20V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-4815DZ/H3 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 20V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 60V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 100mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,56000 € | 27,56 € |
| 5 | 26,53800 € | 132,69 € |
| 10 | 26,10600 € | 261,06 € |
| 25 | 25,54680 € | 638,67 € |
| 50 | 25,13160 € | 1.256,58 € |
| 100 | 24,72200 € | 2.472,20 € |
| 250 | 24,19048 € | 6.047,62 € |
| Unit Price without VAT: | 27,56000 € |
|---|---|
| Unit Price with VAT: | 33,34760 € |

