


RS3-4805SZ/H3 | |
|---|---|
DigiKey Part Number | 945-2015-5-ND |
Manufacturer | |
Manufacturer Product Number | RS3-4805SZ/H3 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 20V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-4805SZ/H3 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 20V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 60V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,79000 € | 25,79 € |
| 5 | 24,83600 € | 124,18 € |
| 10 | 24,43300 € | 244,33 € |
| 25 | 23,90960 € | 597,74 € |
| 50 | 23,52080 € | 1.176,04 € |
| 100 | 23,13770 € | 2.313,77 € |
| 250 | 22,64020 € | 5.660,05 € |
| Unit Price without VAT: | 25,79000 € |
|---|---|
| Unit Price with VAT: | 31,20590 € |

