Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6.65V 6A 2.75V - 7V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPZ-6.0-R

DigiKey Part Number
945-RPZ-6.0-RTR-ND - Tape & Reel (TR)
945-RPZ-6.0-RCT-ND - Cut Tape (CT)
945-RPZ-6.0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPZ-6.0-R
Description
6A DC/DC-CONVERTER 'INNOLINE' SM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6.65V 6A 2.75V - 7V Input
Datasheet
 Datasheet
EDA/CAD Models
RPZ-6.0-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A
Mfr
Power (Watts)
40 W
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 125°C (With Derating)
Type
Non-Isolated PoL Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
2.75V
Package / Case
24-PowerLFQFN Module
Voltage - Input (Max)
7V
Size / Dimension
0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.6mm)
Voltage - Output 1
Supplier Device Package
24-QFN (4x6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.997
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,53000 €4,53 €
54,36600 €21,83 €
104,29500 €42,95 €
254,20400 €105,10 €
504,13580 €206,79 €
1004,06860 €406,86 €
2503,98140 €995,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,91654 €1.958,27 €
1.0003,85268 €3.852,68 €
1.5003,81579 €5.723,68 €
2.5003,33258 €8.331,45 €
Manufacturers Standard Package
Unit Price without VAT:4,53000 €
Unit Price with VAT:5,48130 €