
RPMD40-480515TG | |
|---|---|
DigiKey Part Number | RPMD40-480515TG-ND |
Manufacturer | |
Manufacturer Product Number | RPMD40-480515TG |
Description | DC/DC DIN RAIL SUP 5V +/-15V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 3 Output 5V 15V -15V 6A, 300mA, 300mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 3 | |
DC Voltage - Input (Min) | 36V | |
DC Voltage - Input (Max) | 75V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | -15V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6A, 300mA, 300mA | |
Power (Watts) | 40W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Size / Dimension | 4.92" L x 2.27" W x 0.97" H (125.0mm x 57.6mm x 24.5mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 155,90600 € | 4.677,18 € |
| Unit Price without VAT: | 155,90600 € |
|---|---|
| Unit Price with VAT: | 188,64626 € |








