RPA20-243.3SAW is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Recom Power
In Stock: 11
Unit Price: 21,35000 €
Datasheet

Similar


Mornsun America, LLC
In Stock: 0
Unit Price: 7,75053 €
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 6A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPA20-243.3SAW

DigiKey Part Number
RPA20-243.3SAW-ND
Manufacturer
Manufacturer Product Number
RPA20-243.3SAW
Description
DC DC CONVERTER 3.3V 20W
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 6A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RPA20-243.3SAW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Output 1
Supplier Device Package
6-DIP Module
Current - Output (Max)
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REC30K-243.3SZRecom Power11945-REC30K-243.3SZ-ND21,35000 €MFR Recommended
URB2403YMD-20WR3Mornsun America, LLC02725-URB2403YMD-20WR3-ND7,75053 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
146,56000 €46,56 €
544,82200 €224,11 €
1044,09500 €440,95 €
2543,14960 €1.078,74 €
5042,44680 €2.122,34 €
10041,75480 €4.175,48 €
25033,82604 €8.456,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,56000 €
Unit Price with VAT:56,33760 €