MFR Recommended

RPA20-243.3SAW/N | |
|---|---|
DigiKey Part Number | RPA20-243.3SAW/N-ND |
Manufacturer | |
Manufacturer Product Number | RPA20-243.3SAW/N |
Description | DC DC CONVERTER 3.3V 20W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 6A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA20-243.3SAW/N Models |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 36V | Supplier Device Package 6-DIP Module |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 6A | Base Product Number |
Power (Watts) 20 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC30K-243.3SZ | Recom Power | 11 | 945-REC30K-243.3SZ-ND | 18,61000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,23000 € | 432,30 € |
| Unit Price without VAT: | 43,23000 € |
|---|---|
| Unit Price with VAT: | 52,30830 € |


