
RP40-4815SFR/P-HC | |
|---|---|
DigiKey Part Number | RP40-4815SFR/P-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP40-4815SFR/P-HC |
Description | DC DC CONVERTER 15V 40W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2.666A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP40-4815SFR/P-HC Models |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 92% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 2.24" L x 1.00" W x 0.66" H (56.8mm x 25.4mm x 16.8mm) |
Voltage - Input (Max) 75V | Supplier Device Package 6-DIP Module |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 2.666A | Base Product Number |
Power (Watts) 40 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 94,18400 € | 1.883,68 € |
| Unit Price without VAT: | 94,18400 € |
|---|---|
| Unit Price with VAT: | 113,96264 € |

