
RP40-2412DFR/P | |
|---|---|
DigiKey Part Number | RP40-2412DFR/P-ND |
Manufacturer | |
Manufacturer Product Number | RP40-2412DFR/P |
Description | DC DC CONVERTER +/-12V 40W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.666A, 1.666A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP40-2412DFR/P Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP Module |
Voltage - Output 2 -12V | Control Features Enable, Active High |
Current - Output (Max) 1.666A, 1.666A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 101,36556 € | 912,29 € |
| Unit Price without VAT: | 101,36556 € |
|---|---|
| Unit Price with VAT: | 122,65233 € |

