
RP40-1212SG-HC | |
|---|---|
DigiKey Part Number | RP40-1212SG-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP40-1212SG-HC |
Description | DC DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.33A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP40-1212SG-HC Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 9-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 3.33A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 85,41000 € | 1.024,92 € |
| Unit Price without VAT: | 85,41000 € |
|---|---|
| Unit Price with VAT: | 103,34610 € |

