
RP20-2412SFR/P-HC | |
|---|---|
DigiKey Part Number | RP20-2412SFR/P-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP20-2412SFR/P-HC |
Description | DC DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP20-2412SFR/P-HC Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 79°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.66" H (50.8mm x 25.4mm x 16.8mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 1.67A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 65,83750 € | 1.316,75 € |
| Unit Price without VAT: | 65,83750 € |
|---|---|
| Unit Price with VAT: | 79,66338 € |

