Direct

RP20-2412SFR-HC | |
|---|---|
DigiKey Part Number | RP20-2412SFR-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP20-2412SFR-HC |
Description | DC DC CONVERTER 12V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.67A |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Features OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 79°C |
Number of Outputs 1 | Efficiency 89% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.66" H (50.8mm x 25.4mm x 16.8mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP20-2412SFR/XC-HC | Recom Power | 0 | RP20-2412SFR/XC-HC-ND | 65,83750 € | Direct |


