
RP20-2412DAW/N | |
|---|---|
DigiKey Part Number | RP20-2412DAW/N-ND |
Manufacturer | |
Manufacturer Product Number | RP20-2412DAW/N |
Description | DC DC CONVERTER +/-12V 20W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP20-2412DAW/N Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 833mA, 833mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,62000 € | 85,62 € |
| 5 | 82,42600 € | 412,13 € |
| 10 | 81,08700 € | 810,87 € |
| 25 | 79,34720 € | 1.983,68 € |
| 50 | 78,05440 € | 3.902,72 € |
| 100 | 76,78050 € | 7.678,05 € |
| Unit Price without VAT: | 85,62000 € |
|---|---|
| Unit Price with VAT: | 103,60020 € |

