RP20-2405SFR-HC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Recom Power
In Stock: 0
Unit Price: 71,92300 €
Datasheet
Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP20-2405SFR-HC

DigiKey Part Number
RP20-2405SFR-HC-ND
Manufacturer
Manufacturer Product Number
RP20-2405SFR-HC
Description
DC DC CONVERTER 5V 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4A
Mfr
Power (Watts)
20 W
Series
Voltage - Isolation
1.6 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Obsolete
Features
OCP, OVP, SCP, UVLO
Type
Isolated Module
Operating Temperature
-40°C ~ 79°C
Number of Outputs
1
Efficiency
88%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
6-DIP Module
Voltage - Output 1
Size / Dimension
2.00" L x 1.00" W x 0.66" H (50.8mm x 25.4mm x 16.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP20-2405SFR/XC-HCRecom Power0RP20-2405SFR/XC-HC-ND71,92300 €Direct
Obsolete
This product is no longer manufactured. View Substitutes