Isolated Module DC DC Converter 1 Output 5V 4A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP20-1205SA

DigiKey Part Number
RP20-1205SA-ND
Manufacturer
Manufacturer Product Number
RP20-1205SA
Description
DC DC CONVERTER 5V 20W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 4A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
RP20-1205SA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4A
Power (Watts)
20 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 90°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-SIP Module, 4 Leads
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
866,32875 €530,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,32875 €
Unit Price with VAT:80,25779 €