Similar

RP15-4812DAW | |
|---|---|
DigiKey Part Number | 945-1267-ND |
Manufacturer | |
Manufacturer Product Number | RP15-4812DAW |
Description | DC DC CONVERTER +/-12V 15W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP15-4812DAW Models |
Category | Current - Output (Max) 625mA, 625mA |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPM25751V-12R-R62D | Eaton - Electronics Division | 10 | 283-EPM25751V-12R-R62D-ND | 22,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 58,99375 € | 471,95 € |
| Unit Price without VAT: | 58,99375 € |
|---|---|
| Unit Price with VAT: | 71,38244 € |


