Isolated Module DC DC Converter 1 Output 3.3V 3A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP10-483.3SAW/XC-HC

DigiKey Part Number
RP10-483.3SAW/XC-HC-ND
Manufacturer
Manufacturer Product Number
RP10-483.3SAW/XC-HC
Description
DC DC CONVERTER 3.3V 10W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 3A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
RP10-483.3SAW/XC-HC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 81°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module, 5 Leads
Voltage - Input (Max)
75V
Size / Dimension
1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm)
Voltage - Output 1
Approval Agency
cURus, EAC
Current - Output (Max)
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2058,23500 €1.164,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,23500 €
Unit Price with VAT:70,46435 €