RP10-483.3SAW/N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Recom Power
In Stock: 0
Unit Price: 58,23500 €
Datasheet
Isolated Module DC DC Converter 1 Output 24V 3A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP10-483.3SAW/N

DigiKey Part Number
RP10-483.3SAW/N-ND
Manufacturer
Manufacturer Product Number
RP10-483.3SAW/N
Description
DC DC CONVERTER 24V 10W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 3A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
RP10-483.3SAW/N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.6 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 81°C
Part Status
Active
Efficiency
85%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Voltage - Input (Max)
75V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
cURus, EAC
Current - Output (Max)
3A
Base Product Number
Power (Watts)
10 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP10-483.3SAW/N-HCRecom Power0RP10-483.3SAW/N-HC-ND58,23500 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
855,28000 €442,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,28000 €
Unit Price with VAT:66,88880 €