Isolated Module DC DC Converter 1 Output 5V 2A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP10-4805SEW/M2

DigiKey Part Number
RP10-4805SEW/M2-ND
Manufacturer
Manufacturer Product Number
RP10-4805SEW/M2
Description
DC DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
RP10-4805SEW/M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
160,54000 €60,54 €
558,28800 €291,44 €
1057,34100 €573,41 €
2556,11120 €1.402,78 €
5055,19660 €2.759,83 €
10054,29650 €5.429,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,54000 €
Unit Price with VAT:73,25340 €