
RP10-4805DEW/M2 | |
|---|---|
DigiKey Part Number | RP10-4805DEW/M2-ND |
Manufacturer | |
Manufacturer Product Number | RP10-4805DEW/M2 |
Description | DC DC CONVERTER +/-5V 10W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-4805DEW/M2 Models |
Category | Current - Output (Max) 1A, 1A |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 57,44111 € | 516,97 € |
| Unit Price without VAT: | 57,44111 € |
|---|---|
| Unit Price with VAT: | 69,50374 € |

