
RP10-2424SAW/XC | |
|---|---|
DigiKey Part Number | RP10-2424SAW/XC-ND |
Manufacturer | |
Manufacturer Product Number | RP10-2424SAW/XC |
Description | DC DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 416mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-2424SAW/XC Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 81°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Approval Agency cURus, EAC |
Current - Output (Max) 416mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 53,55250 € | 428,42 € |
| Unit Price without VAT: | 53,55250 € |
|---|---|
| Unit Price with VAT: | 64,79853 € |

