Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 21.6V - 26.4V Input
Medical-grade DC/DC & AC/DC Converters

RP-2424D

DigiKey Part Number
945-2858-ND
Manufacturer
Manufacturer Product Number
RP-2424D
Description
DC DC CONVERTER +/-24V 1W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
RP-2424D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
21mA, 21mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
5.2 kV
Packaging
Tube
Applications
ITE (Commercial), Medical
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Efficiency
80%
Voltage - Input (Min)
21.6V
Mounting Type
Through Hole
Voltage - Input (Max)
26.4V
Package / Case
7-SIP Module, 5 Leads
Voltage - Output 1
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Voltage - Output 2
-24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,44000 €13,44 €
512,94000 €64,70 €
1012,73200 €127,32 €
2512,45880 €311,47 €
5012,25640 €612,82 €
10012,05700 €1.205,70 €
25011,79804 €2.949,51 €
50011,60558 €5.802,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,44000 €
Unit Price with VAT:16,26240 €