


RP-241509D | |
|---|---|
DigiKey Part Number | 945-2730-5-ND |
Manufacturer | |
Manufacturer Product Number | RP-241509D |
Description | DC DC CONVERTER 15V -9V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -9V 33mA, 56mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP-241509D Models |
Category | Current - Output (Max) 33mA, 56mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-DIP Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,28000 € | 9,28 € |
| 5 | 8,93200 € | 44,66 € |
| 10 | 8,78800 € | 87,88 € |
| 25 | 8,60040 € | 215,01 € |
| 50 | 8,46060 € | 423,03 € |
| 100 | 8,32300 € | 832,30 € |
| 250 | 8,14432 € | 2.036,08 € |
| 500 | 8,01160 € | 4.005,80 € |
| Unit Price without VAT: | 9,28000 € |
|---|---|
| Unit Price with VAT: | 11,22880 € |

