


RN-1209S/HP | |
|---|---|
DigiKey Part Number | RN-1209S/HP-ND |
Manufacturer | |
Manufacturer Product Number | RN-1209S/HP |
Description | DC DC CONVERTER 9V 1.25W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 140mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RN-1209S/HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 140mA | |
Power (Watts) | 1.25 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 0.50" L x 0.40" W x 0.30" H (12.8mm x 10.1mm x 7.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 € | 8,80 € |
| 5 | 8,48000 € | 42,40 € |
| 10 | 8,34400 € | 83,44 € |
| 25 | 8,16520 € | 204,13 € |
| 50 | 8,03280 € | 401,64 € |
| 100 | 7,90220 € | 790,22 € |
| 250 | 7,73256 € | 1.933,14 € |
| 500 | 7,60654 € | 3.803,27 € |
| Unit Price without VAT: | 8,80000 € |
|---|---|
| Unit Price with VAT: | 10,64800 € |

